Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1621-60092Copy
Manufacturer Standard Lead Time20 weeks
Order Code4469387
Product RangeTraceGuard Edge Launch PCB Connector Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,453.890 (CNY1,642.8957) |
| 5+ | CNY1,350.760 (CNY1,526.3588) |
| 10+ | CNY1,247.620 (CNY1,409.8106) |
| 25+ | CNY1,174.450 (CNY1,327.1285) |
| 50+ | CNY1,122.190 (CNY1,268.0747) |
| 100+ | CNY1,101.310 (CNY1,244.4803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,453.89 (CNY1,642.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1621-60092Copy
Manufacturer Standard Lead Time20 weeks
Order Code4469387
Product RangeTraceGuard Edge Launch PCB Connector Series
Connector Type2.4mm Coaxial
Connector Type2.4mm Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max50GHz
Connector MountingEdge Mount
Product RangeTraceGuard Edge Launch PCB Connector Series
SVHCLead
Technical Specifications
Connector Type
2.4mm Coaxial
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
50GHz
Product Range
TraceGuard Edge Launch PCB Connector Series
Connector Type
2.4mm Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Edge Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006737
