Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1621-60072Copy
Manufacturer Standard Lead Time14 weeks
Order Code3768948
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,212.600 (CNY1,370.238) |
| 5+ | CNY1,126.500 (CNY1,272.945) |
| 10+ | CNY1,040.400 (CNY1,175.652) |
| 25+ | CNY979.340 (CNY1,106.6542) |
| 50+ | CNY935.700 (CNY1,057.341) |
| 100+ | CNY918.270 (CNY1,037.6451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,212.60 (CNY1,370.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1621-60072Copy
Manufacturer Standard Lead Time14 weeks
Order Code3768948
Connector Type2.4mm Coaxial
Connector Type2.4mm Coaxial
Connector Body StyleStraight Jack
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type-
Contact PlatingGold Plated Contacts
Frequency Max50GHz
Connector MountingFlange Mount
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
2.4mm Coaxial
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Connector Mounting
Flange Mount
SVHC
Lead (25-Jun-2025)
Connector Type
2.4mm Coaxial
Coaxial Termination
-
Coaxial Cable Type
-
Frequency Max
50GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003738
