Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1522-60008Copy
Manufacturer Standard Lead Time2 weeks
Order Code4698268
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,497.260 (CNY1,691.9038) |
| 5+ | CNY1,391.040 (CNY1,571.8752) |
| 10+ | CNY1,284.820 (CNY1,451.8466) |
| 25+ | CNY1,209.500 (CNY1,366.735) |
| 50+ | CNY1,155.680 (CNY1,305.9184) |
| 100+ | CNY1,134.180 (CNY1,281.6234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,497.26 (CNY1,691.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1522-60008Copy
Manufacturer Standard Lead Time2 weeks
Order Code4698268
Connector Type2.92mm Coaxial
Connector Type2.92mm Coaxial
Connector Body Style30° Angle Jack
Coaxial TerminationCompression
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingPanel PCB Mount
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
2.92mm Coaxial
Connector Body Style
30° Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Connector Type
2.92mm Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel PCB Mount
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
