Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1521-60194Copy
Manufacturer Standard Lead Time14 weeks
Order Code3765037
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY678.350 (CNY766.5355) |
| 5+ | CNY630.210 (CNY712.1373) |
| 10+ | CNY582.060 (CNY657.7278) |
| 25+ | CNY547.930 (CNY619.1609) |
| 50+ | CNY523.540 (CNY591.6002) |
| 100+ | CNY500.310 (CNY565.3503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY678.35 (CNY766.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1521-60194Copy
Manufacturer Standard Lead Time14 weeks
Order Code3765037
Connector Type2.92mm Coaxial
Coaxial Termination-
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Connector MountingFlange Mount
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
2.92mm Coaxial
Coaxial Cable Type
-
Connector Mounting
Flange Mount
Coaxial Termination
-
Contact Material
Beryllium Copper
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002794
