Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1521-60193Copy
Order Code3765036
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY725.370 (CNY819.6681) |
| 5+ | CNY673.700 (CNY761.281) |
| 10+ | CNY622.030 (CNY702.8939) |
| 25+ | CNY585.400 (CNY661.502) |
| 50+ | CNY559.220 (CNY631.9186) |
| 100+ | CNY534.300 (CNY603.759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY725.37 (CNY819.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1521-60193Copy
Order Code3765036
Connector Type2.92mm Coaxial
Connector Type2.92mm Coaxial
Connector Body StyleStraight Jack
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type-
Technical Specifications
Connector Type
2.92mm Coaxial
Connector Body Style
Straight Jack
Impedance
50ohm
Connector Type
2.92mm Coaxial
Coaxial Termination
-
Coaxial Cable Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002921
