Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1521-60187Copy
Manufacturer Standard Lead Time15 weeks
Order Code3771902
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY771.760 (CNY872.0888) |
| 5+ | CNY716.830 (CNY810.0179) |
| 10+ | CNY661.890 (CNY747.9357) |
| 25+ | CNY622.920 (CNY703.8996) |
| 50+ | CNY595.080 (CNY672.4404) |
| 100+ | CNY568.580 (CNY642.4954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY771.76 (CNY872.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1521-60187Copy
Manufacturer Standard Lead Time15 weeks
Order Code3771902
Connector Type2.92mm Coaxial
Connector Type2.92mm Coaxial
Coaxial Termination-
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Product Range-
Technical Specifications
Connector Type
2.92mm Coaxial
Coaxial Termination
-
Contact Material
Beryllium Copper
Connector Type
2.92mm Coaxial
Coaxial Cable Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
