Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1521-00005Copy
Order Code3765361
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,557.930 (CNY1,760.4609) |
| 5+ | CNY1,447.450 (CNY1,635.6185) |
| 10+ | CNY1,336.970 (CNY1,510.7761) |
| 25+ | CNY1,258.610 (CNY1,422.2293) |
| 50+ | CNY1,202.620 (CNY1,358.9606) |
| 100+ | CNY1,180.250 (CNY1,333.6825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,557.93 (CNY1,760.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1521-00005Copy
Order Code3765361
Connector Type2.92mm Coaxial
Connector Type2.92mm Coaxial
Connector Body StyleRight Angle Jack
Impedance50ohm
Coaxial Cable Type-
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Connector Type
2.92mm Coaxial
Connector Body Style
Right Angle Jack
Coaxial Cable Type
-
Product Range
-
Connector Type
2.92mm Coaxial
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
