Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1222-4004Copy
Manufacturer Standard Lead Time24 weeks
Order Code2787932
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY537.910 (CNY607.8383) |
| 5+ | CNY499.930 (CNY564.9209) |
| 10+ | CNY461.940 (CNY521.9922) |
| 25+ | CNY434.990 (CNY491.5387) |
| 50+ | CNY415.750 (CNY469.7975) |
| 100+ | CNY411.490 (CNY464.9837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY537.91 (CNY607.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1222-4004Copy
Manufacturer Standard Lead Time24 weeks
Order Code2787932
Connector TypeSMP Coaxial
Connector Body StyleRight Angle Jack
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type0.047 Semi-Rigid
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max26.5GHz
Connector MountingCable Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 1222-4004 from SV Microwave - Amphenol is a SMP right angle female jack for Ø 0.047" cable.
- Beryllium copper body, anti rock ring and contact material
- PTFE insulator material
- PCTFE cable stop material
- Gold over nickel body, anti rock ring and contact finish
- 50 ohm impedance
- DC to 26.5GHz frequency range
- VSWR of 1.25:1 DC to 26.5GHz
- Insertion loss of 0.12 X SQRT(F(F IN GHz))
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
-
Coaxial Cable Type
0.047 Semi-Rigid
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
26.5GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
