Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1221-40049Copy
Order Code4178379
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY677.190 (CNY765.2247) |
| 5+ | CNY628.950 (CNY710.7135) |
| 10+ | CNY580.700 (CNY656.191) |
| 25+ | CNY546.490 (CNY617.5337) |
| 50+ | CNY522.040 (CNY589.9052) |
| 100+ | CNY498.780 (CNY563.6214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY677.19 (CNY765.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1221-40049Copy
Order Code4178379
Connector TypeSMP Coaxial
Connector TypeSMP Coaxial
Impedance50ohm
Coaxial Cable Type0.085" Flexible
Contact MaterialBeryllium Copper
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
SMP Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Product Range
-
Connector Type
SMP Coaxial
Coaxial Cable Type
0.085" Flexible
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002776
