
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY922.810 (CNY1,042.7753) |
| 5+ | CNY857.200 (CNY968.636) |
| 10+ | CNY791.590 (CNY894.4967) |
| 25+ | CNY745.040 (CNY841.8952) |
| 50+ | CNY711.780 (CNY804.3114) |
| 100+ | CNY680.120 (CNY768.5356) |
Product Information
Product Overview
1212-60060 is a SMP male PCB thro-hole R/A connector, SB. As part of our commitment to continuous quality improvement, SV has re-designed a line of thru-hole PCB connectors with current design standards to improve performance at higher frequencies. These connectors feature a contact that goes through the PCB and can launch directly to transmission lines on the opposite side. Current configurations include straight and right-angle SMP male connectors. Applications include Mil/aero space and high-reliability communications, RF test and measurement boards, rapid prototyping, high-speed digital component test and 5G wireless test applications.
- Thru-hole contact optimized for excellent performance at higher frequencies
- Customized PCB footprint design through simulation optimization
- 50 ohm impedance, 40GHz frequency
- 1000 mating cycles
- Temperature rating range from -65°C to +165°C
- 0.010” maximum axial misalignment, 3° maximum radial misalignment
- 3.0lbs insertion force, 0.5lbs withdrawal force
Technical Specifications
SMP Coaxial
Through Hole Right Angle
-
Gold Plated Contacts
PCB Mount
Lead (25-Jun-2025)
Right Angle Plug
50ohm
Beryllium Copper
20GHz
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
