Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1211-66452Copy
Manufacturer Standard Lead Time23 weeks
Order Code4849025
Your Part Number
75 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
55 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY363.990 (CNY411.3087) |
| 5+ | CNY337.960 (CNY381.8948) |
| 10+ | CNY311.920 (CNY352.4696) |
| 25+ | CNY293.450 (CNY331.5985) |
| 50+ | CNY280.250 (CNY316.6825) |
| 100+ | CNY267.690 (CNY302.4897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY363.99 (CNY411.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1211-66452Copy
Manufacturer Standard Lead Time23 weeks
Order Code4849025
Connector TypeSMP RP Coaxial
Connector Body StyleEdge Launch Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
SMP RP Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Edge Launch Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
