
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY896.070 (CNY1,012.5591) |
| 5+ | CNY832.320 (CNY940.5216) |
| 10+ | CNY768.560 (CNY868.4728) |
| 25+ | CNY723.350 (CNY817.3855) |
| 50+ | CNY691.060 (CNY780.8978) |
| 100+ | CNY660.320 (CNY746.1616) |
Product Information
Product Overview
1211-40167 is a SMP male PCB thro-hole connector, SB. As part of our commitment to continuous quality improvement, SV has re-designed a line of thru-hole PCB connectors with current design standards to improve performance at higher frequencies. These connectors feature a contact that goes through the PCB and can launch directly to transmission lines on the opposite side. Current configurations include straight and right-angle SMP male connectors. Applications include Mil/aero space and high-reliability communications, RF test and measurement boards, rapid prototyping, high-speed digital component test and 5G wireless test applications.
- Thru-hole contact optimized for excellent performance at higher frequencies
- Customized PCB footprint design through simulation optimization
- 50 ohm impedance, 40GHz frequency
- 1000 mating cycles
- Temperature rating range from -65°C to +165°C
- 0.010” maximum axial misalignment, 3° maximum radial misalignment
- 3.0lbs insertion force, 0.5lbs withdrawal force
Technical Specifications
SMP Coaxial
Through Hole Vertical
-
Gold Plated Contacts
PCB Mount
Lead (25-Jun-2025)
Straight Plug
50ohm
Beryllium Copper
26.5GHz
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
