Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1211-40162Copy
Manufacturer Standard Lead Time16 weeks
Order Code4266896
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,422.590 (CNY1,607.5267) |
| 5+ | CNY1,250.740 (CNY1,413.3362) |
| 10+ | CNY1,044.520 (CNY1,180.3076) |
| 25+ | CNY941.410 (CNY1,063.7933) |
| 50+ | CNY872.660 (CNY986.1058) |
| 100+ | CNY817.670 (CNY923.9671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,422.59 (CNY1,607.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1211-40162Copy
Manufacturer Standard Lead Time16 weeks
Order Code4266896
Connector TypeSMP Coaxial
Connector TypeSMP Coaxial
Connector Body StyleStraight Plug
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingPassivated
Technical Specifications
Connector Type
SMP Coaxial
Connector Body Style
Straight Plug
Coaxial Cable Type
-
Contact Plating
Passivated
Connector Type
SMP Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002381
