Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-6156Copy
Manufacturer Standard Lead Time22 weeks
Order Code4849020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,073.010 (CNY1,212.5013) |
| 5+ | CNY996.650 (CNY1,126.2145) |
| 10+ | CNY920.290 (CNY1,039.9277) |
| 25+ | CNY866.130 (CNY978.7269) |
| 50+ | CNY827.430 (CNY934.9959) |
| 100+ | CNY790.590 (CNY893.3667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,073.01 (CNY1,212.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-6156Copy
Manufacturer Standard Lead Time22 weeks
Order Code4849020
Convert From Coax TypeSMPM RP
Convert From GenderPlug
Convert To Coax TypeSMPM RP
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeSMPM RP Coaxial
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1132-6156 is a SMPM male, SB to male adapter, FD. This adapter offers precision-machined stainless-steel bodies, excellent VSWR up to 65GHz. This high density adapter solution enables tight-pitch RF layouts without compromising signal integrity. Ideal for applications in mil-aero, test & measurement, and more. Built to withstand harsh environments, this product provides in-series adapter solutions.
- Straight orientation 1 and 2 (body), push-on coupling
- Smooth bore detent 1 and full detent 2
- 65GHz frequency, 50 ohm impedance
- ≥ -80dB DC - 3GHz, ≥ -65dB 3 - 26.5GHz shielding effectiveness
- 325VRMS dielectric withstanding voltage
- Temperature rating from -65°C to +165°C
- Stainless steel body material and gold plated beryllium copper contact material
- PTFE insulator
Technical Specifications
Convert From Coax Type
SMPM RP
Convert To Coax Type
SMPM RP
Adapter Body Style
Straight Adapter
Connector Type
SMPM RP Coaxial
SVHC
No SVHC (25-Jun-2025)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
