Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-6127Copy
Manufacturer Standard Lead Time11 weeks
Order Code4145979
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,129.590 (CNY2,406.4367) |
| 5+ | CNY1,978.220 (CNY2,235.3886) |
| 10+ | CNY1,826.840 (CNY2,064.3292) |
| 25+ | CNY1,719.470 (CNY1,943.0011) |
| 50+ | CNY1,658.240 (CNY1,873.8112) |
| 100+ | CNY1,627.270 (CNY1,838.8151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,129.59 (CNY2,406.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-6127Copy
Manufacturer Standard Lead Time11 weeks
Order Code4145979
Convert From Coax TypeSMPM
Convert To Coax TypeSMPM
Convert To GenderPlug
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From Coax Type
SMPM
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Convert To Coax Type
SMPM
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
