Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-6116.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4199316
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY572.520 (CNY646.9476) |
| 5+ | CNY532.020 (CNY601.1826) |
| 10+ | CNY491.520 (CNY555.4176) |
| 25+ | CNY462.820 (CNY522.9866) |
| 50+ | CNY442.300 (CNY499.799) |
| 100+ | CNY429.040 (CNY484.8152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY572.52 (CNY646.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-6116.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4199316
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Connector TypeIntra Series Coaxial
Product Range-
Technical Specifications
Convert To Gender
Plug
Impedance
50ohm
Connector Type
Intra Series Coaxial
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001669
