Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-6109Copy
Manufacturer Standard Lead Time22 weeks
Order Code4843790
Your Part Number
27 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,193.010 (CNY1,348.1013) |
| 5+ | CNY1,108.400 (CNY1,252.492) |
| 10+ | CNY1,023.780 (CNY1,156.8714) |
| 25+ | CNY963.780 (CNY1,089.0714) |
| 50+ | CNY920.920 (CNY1,040.6396) |
| 100+ | CNY903.800 (CNY1,021.294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,193.01 (CNY1,348.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-6109Copy
Manufacturer Standard Lead Time22 weeks
Order Code4843790
Convert From Coax TypeSMPM
Convert From GenderPlug
Convert To Coax Type2.92mm Coaxial
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From Coax Type
SMPM
Convert To Coax Type
2.92mm Coaxial
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (25-Jun-2025)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
