Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,019.960 (CNY1,152.5548) |
| 5+ | CNY948.420 (CNY1,071.7146) |
| 10+ | CNY876.870 (CNY990.8631) |
| 25+ | CNY865.380 (CNY977.8794) |
| 50+ | CNY864.330 (CNY976.6929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,019.96 (CNY1,152.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-6025Copy
Order Code2787903
Convert From Coax TypeSMPM
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 1132-6025 from SV Microwave - Amphenol is a SMPM female to SMA female adapter. This adapter has gold per ASTM B488, type II, code C, class 1.27, over nickel per AMS-QQ-N-290, class1, 0.00005" minimum SMPM body and contact finish.
- Stainless steel per ASTM 5640, alloy UNS S30300, type 1 SMA body material
- Beryllium copper per ASTM B196, alloy no. UNS C17300, TD04 SMPM body and contact material
- PTFE per ASTM D1710, type I, grade 1, class B insulator material
- KEL-F per MIL-P-46036B, type II bead
- Passivated per AMS-2700 SMA body finish
- 50 ohm impedance
- DC to 18GHz frequency range
Technical Specifications
Convert From Coax Type
SMPM
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (21-Jan-2025)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
