Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1116-6094Copy
Manufacturer Standard Lead Time14 weeks
Order Code3817580
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,088.280 (CNY2,359.7564) |
| 5+ | CNY1,940.430 (CNY2,192.6859) |
| 10+ | CNY1,792.570 (CNY2,025.6041) |
| 25+ | CNY1,687.720 (CNY1,907.1236) |
| 50+ | CNY1,624.550 (CNY1,835.7415) |
| 100+ | CNY1,594.370 (CNY1,801.6381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,088.28 (CNY2,359.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1116-6094Copy
Manufacturer Standard Lead Time14 weeks
Order Code3817580
Convert From Coax Type2.4mm Coaxial
Convert From GenderJack
Adapter Body StyleStraight Panel Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
2.4mm Coaxial
Adapter Body Style
Straight Panel Adapter
Connector Type
Inter Series Coaxial
Product Range
-
Convert From Gender
Jack
Impedance
50ohm
Connector Type
Inter Series Coaxial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
