Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1112-6226.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4703826
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY944.090 (CNY1,066.8217) |
| 5+ | CNY876.940 (CNY990.9422) |
| 10+ | CNY809.780 (CNY915.0514) |
| 25+ | CNY762.170 (CNY861.2521) |
| 50+ | CNY728.160 (CNY822.8208) |
| 100+ | CNY695.780 (CNY786.2314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY944.09 (CNY1,066.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1112-6226.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4703826
Convert From Coax TypeSMP
Convert From GenderPlug
Convert To Coax TypeSMP
Convert To GenderPlug
Adapter Body StyleStraight Adaptor
Impedance50ohm
Connector TypeSMP RP Coaxial
Connector TypeSMP RP Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
SMP
Convert To Coax Type
SMP
Adapter Body Style
Straight Adaptor
Connector Type
SMP RP Coaxial
Product Range
-
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Connector Type
SMP RP Coaxial
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003917
