Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1112-4144Copy
Manufacturer Standard Lead Time21 weeks
Order Code4843781
Your Part Number
98 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
85 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,415.510 (CNY1,599.5263) |
| 5+ | CNY1,314.670 (CNY1,485.5771) |
| 10+ | CNY1,213.820 (CNY1,371.6166) |
| 25+ | CNY1,142.300 (CNY1,290.799) |
| 50+ | CNY1,091.200 (CNY1,233.056) |
| 100+ | CNY1,070.780 (CNY1,209.9814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,415.51 (CNY1,599.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1112-4144Copy
Manufacturer Standard Lead Time21 weeks
Order Code4843781
Convert From Coax TypeSMP
Convert From GenderJack
Convert To Coax TypeSMP
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From Coax Type
SMP
Convert To Coax Type
SMP
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (25-Jun-2025)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
