Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No0912-6313-020Copy
Manufacturer Standard Lead Time18 weeks
Order Code4431462
Product Range0912-6313 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,825.890 (CNY2,063.2557) |
| 5+ | CNY1,696.530 (CNY1,917.0789) |
| 10+ | CNY1,567.170 (CNY1,770.9021) |
| 25+ | CNY1,475.410 (CNY1,667.2133) |
| 50+ | CNY1,409.850 (CNY1,593.1305) |
| 100+ | CNY1,383.650 (CNY1,563.5245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,825.89 (CNY2,063.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No0912-6313-020Copy
Manufacturer Standard Lead Time18 weeks
Order Code4431462
Product Range0912-6313 Series
RF Attenuator Interface TypeSMP Plug to SMP Plug
Attenuation2dB
Frequency RangeDC to 40GHz
Input Power500mW
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-65°C to +165°C
Product Range0912-6313 Series
SVHCLead (25-Jun-2025)
Technical Specifications
RF Attenuator Interface Type
SMP Plug to SMP Plug
Frequency Range
DC to 40GHz
Impedance
50ohm
Operating Temperature Range
-65°C to +165°C
SVHC
Lead (25-Jun-2025)
Attenuation
2dB
Input Power
500mW
Attenuator Body Material
Stainless Steel
Product Range
0912-6313 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013041
