Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTVC7ZNF057Copy
Order Code4261798
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY774.980 (CNY875.7274) |
| 5+ | CNY716.890 (CNY810.0857) |
| 10+ | CNY658.790 (CNY744.4327) |
| 25+ | CNY617.580 (CNY697.8654) |
| 50+ | CNY588.140 (CNY664.5982) |
| 100+ | CNY560.110 (CNY632.9243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY774.98 (CNY875.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTVC7ZNF057Copy
Order Code4261798
Accessory TypeProtective Cap with Cord
For Use WithAmphenol USB3CFTV Series USB Type-C Connectors
Connector Body MaterialAluminium Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Protective Cap with Cord
Connector Body Material
Aluminium Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Amphenol USB3CFTV Series USB Type-C Connectors
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
