Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY442.130 (CNY499.6069) |
| 5+ | CNY408.960 (CNY462.1248) |
| 10+ | CNY375.790 (CNY424.6427) |
| 25+ | CNY352.270 (CNY398.0651) |
| 50+ | CNY335.470 (CNY379.0811) |
| 100+ | CNY319.470 (CNY361.0011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY442.13 (CNY499.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTVC2GCopy
Order Code4261792
Accessory TypeProtective Cap with Cord
For Use WithAmphenol USB3CFTV Series USB Type-C Connectors
Connector Body MaterialAluminium Body
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Accessory Type
Protective Cap with Cord
Connector Body Material
Aluminium Body
SVHC
Lead (25-Jun-2025)
For Use With
Amphenol USB3CFTV Series USB Type-C Connectors
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013789
