Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF21NSCCCopy
Manufacturer Standard Lead Time17 weeks
Order Code1220794
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY658.350 (CNY743.9355) |
| 5+ | CNY608.970 (CNY688.1361) |
| 10+ | CNY559.590 (CNY632.3367) |
| 25+ | CNY524.580 (CNY592.7754) |
| 50+ | CNY499.570 (CNY564.5141) |
| 100+ | CNY475.750 (CNY537.5975) |
Price for:Each
Minimum: 1
Multiple: 1
CNY658.35 (CNY743.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF21NSCCCopy
Manufacturer Standard Lead Time17 weeks
Order Code1220794
Technical Datasheet
Accessory TypeSelf Closing Cap
For Use WithRJ Field RJ45 Square Flange Receptacles
Connector Body MaterialMetal Body
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The RJF 21 N SCC is a Self Closing Cap for RJ45 field with nickel-plated shell and blank insert. This Self Closing Cap allows to protect automatically the RJ Field square flange receptacles (MIL-C-26482 type), protecting your system from dust and water projections. A spring automatically closes the upper part of the cap when either the RJ Field plug, either the RJ45 cordset, either the USB or IEEE1394 cordset, either the USB key are removed from the receptacle.
- IP54 Protection rating (sealing)
Applications
Communications & Networking
Technical Specifications
Accessory Type
Self Closing Cap
Connector Body Material
Metal Body
SVHC
Lead (25-Jun-2025)
For Use With
RJ Field RJ45 Square Flange Receptacles
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
