Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoM39029/76-424Copy
Manufacturer Standard Lead Time19 weeks
Order Code2396317
Product RangeJT-R
Your Part Number
923 In Stock
151 more incoming. You can reserve stock now
923 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY278.050 (CNY314.1965) |
| 10+ | CNY244.810 (CNY276.6353) |
| 25+ | CNY204.930 (CNY231.5709) |
| 100+ | CNY184.980 (CNY209.0274) |
| 250+ | CNY171.690 (CNY194.0097) |
| 500+ | CNY161.050 (CNY181.9865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY278.05 (CNY314.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoM39029/76-424Copy
Manufacturer Standard Lead Time19 weeks
Order Code2396317
Product RangeJT-R
Technical Datasheet
Product RangeJT-R
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingGold Plated Contacts
Contact Material-
Product Overview
The M39029/76-424 is a Coaxial Contact with gold plating and crimp termination, pin contact type and size-16 contact. Large crimping area assures low contact resistance and high tensile strength. Back insulator positively captivates inner contact against axial loads and front insulator provides closed entry for socket inner contact. Suitable for use with JT-R, LJT-R, TV-R, AMPHE-LITE and SJT-R series connectors.
- Recessed inner contact is protected
- Outer contact has rugged wall section for durability
- 5000MΩ at 25°C Minimum insulation resistance
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
JT-R
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
JT-R, LJT-R, TV-R, AMPHE-LITE & SJT-R Series Connectors
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
