Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoHDASE041YD6A-105LFCopy
Manufacturer Standard Lead Time21 weeks
Order Code4905345
Product RangeHDAS Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY975.740 (CNY1,102.5862) |
| 5+ | CNY956.230 (CNY1,080.5399) |
| 10+ | CNY936.720 (CNY1,058.4936) |
| 25+ | CNY917.200 (CNY1,036.436) |
| 50+ | CNY897.690 (CNY1,014.3897) |
| 100+ | CNY878.170 (CNY992.3321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY975.74 (CNY1,102.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoHDASE041YD6A-105LFCopy
Manufacturer Standard Lead Time21 weeks
Order Code4905345
Product RangeHDAS Series
Connector SystemsBoard-to-Board
Pitch Spacing1.905mm
No. of Rows3Rows
No. of Contacts41Contacts
Product RangeHDAS Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
3Rows
Product Range
HDAS Series
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.905mm
No. of Contacts
41Contacts
Contact Material
Beryllium Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
