Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No32241ZN-015Copy
Manufacturer Standard Lead Time38 weeks
Order Code4400795
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,970.580 (CNY4,486.7554) |
| 5+ | CNY3,673.200 (CNY4,150.716) |
| 10+ | CNY3,375.810 (CNY3,814.6653) |
| 25+ | CNY3,308.300 (CNY3,738.379) |
| 50+ | CNY3,240.780 (CNY3,662.0814) |
| 100+ | CNY3,173.270 (CNY3,585.7951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,970.58 (CNY4,486.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No32241ZN-015Copy
Manufacturer Standard Lead Time38 weeks
Order Code4400795
Connector to ConnectorType C Plug to Type A Receptacle
Cable Length - Metric150mm
Cable Length - Imperial5.9"
USB StandardUSB 3.0
Jacket Colour-
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type C Plug to Type A Receptacle
Cable Length - Imperial
5.9"
Jacket Colour
-
Product Range
-
Cable Length - Metric
150mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
