Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No32240ZN-050Copy
Manufacturer Standard Lead Time37 weeks
Order Code4400791
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,150.220 (CNY4,689.7486) |
| 5+ | CNY3,839.380 (CNY4,338.4994) |
| 10+ | CNY3,528.530 (CNY3,987.2389) |
| 25+ | CNY3,457.960 (CNY3,907.4948) |
| 50+ | CNY3,387.390 (CNY3,827.7507) |
| 100+ | CNY3,316.820 (CNY3,748.0066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,150.22 (CNY4,689.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No32240ZN-050Copy
Manufacturer Standard Lead Time37 weeks
Order Code4400791
Connector to ConnectorType C Plug to Type A Receptacle
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 3.0
Jacket Colour-
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type C Plug to Type A Receptacle
Cable Length - Imperial
19.7"
Jacket Colour
-
Product Range
-
Cable Length - Metric
500mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
