Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No31930G-050Copy
Manufacturer Standard Lead Time37 weeks
Order Code4400801
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,567.340 (CNY5,161.0942) |
| 5+ | CNY3,996.430 (CNY4,515.9659) |
| 10+ | CNY3,311.320 (CNY3,741.7916) |
| 25+ | CNY3,245.100 (CNY3,666.963) |
| 50+ | CNY3,178.870 (CNY3,592.1231) |
| 100+ | CNY3,112.650 (CNY3,517.2945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,567.34 (CNY5,161.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No31930G-050Copy
Manufacturer Standard Lead Time37 weeks
Order Code4400801
Connector to ConnectorType C Plug to Type A Receptacle
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 3.0
Jacket Colour-
Electronic Marking-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
Type C Plug to Type A Receptacle
Cable Length - Imperial
19.7"
Jacket Colour
-
Product Range
-
Cable Length - Metric
500mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
