Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 036 0026 6Copy
Manufacturer Standard Lead Time9 weeks
Order Code4168890
Product RangeA Series
Your Part Number
129 In Stock
Need more?
129 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.370 (CNY71.6081) |
| 5+ | CNY59.280 (CNY66.9864) |
| 10+ | CNY55.120 (CNY62.2856) |
| 25+ | CNY52.180 (CNY58.9634) |
| 50+ | CNY50.070 (CNY56.5791) |
| 100+ | CNY48.020 (CNY54.2626) |
| 250+ | CNY45.020 (CNY50.8726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.37 (CNY71.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 036 0026 6Copy
Manufacturer Standard Lead Time9 weeks
Order Code4168890
Product RangeA Series
Product RangeA Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Technical Specifications
Product Range
A Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Gender
Socket
Wire Size AWG Max
-
Contact Plating
Nickel Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00518
