Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 020 0024 1Copy
Manufacturer Standard Lead Time18 weeks
Order Code3516066
Product Rangeheavymate Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY309.630 (CNY349.8819) |
| 5+ | CNY288.210 (CNY325.6773) |
| 10+ | CNY267.230 (CNY301.9699) |
| 25+ | CNY254.070 (CNY287.0991) |
| 50+ | CNY243.040 (CNY274.6352) |
| 100+ | CNY233.440 (CNY263.7872) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY309.63 (CNY349.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 020 0024 1Copy
Manufacturer Standard Lead Time18 weeks
Order Code3516066
Product Rangeheavymate Series
Product Rangeheavymate Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Pin contact for use with eco / mate® C16-M circular connector
- Silver / standard coating
- Wire range from 1.5mm² to 2.5mm²
Technical Specifications
Product Range
heavymate Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Amphenol ecomate C16-M Series Circular Housing Connectors
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
