Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 015 0047 1Copy
Manufacturer Standard Lead Time25 weeks
Order Code4694689
Product Rangesignal mate C091 Series
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.430 (CNY244.5659) |
| 10+ | CNY189.380 (CNY213.9994) |
| 25+ | CNY156.920 (CNY177.3196) |
| 100+ | CNY140.680 (CNY158.9684) |
| 250+ | CNY129.860 (CNY146.7418) |
| 500+ | CNY121.200 (CNY136.956) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY216.43 (CNY244.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 015 0047 1Copy
Manufacturer Standard Lead Time25 weeks
Order Code4694689
Product Rangesignal mate C091 Series
Product Rangesignal mate C091 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingSilver Plated Contacts
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
signal mate C091 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Amphenol Signal Mate M16-D Series Circular Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
