Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoTN01 015 0046 2Copy
Order Code4168810
Product Rangesignal mate C091 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.880 (CNY5.5144) |
| 10+ | CNY4.190 (CNY4.7347) |
| 25+ | CNY3.800 (CNY4.294) |
| 50+ | CNY3.720 (CNY4.2036) |
| 100+ | CNY3.640 (CNY4.1132) |
| 250+ | CNY3.310 (CNY3.7403) |
| 500+ | CNY3.180 (CNY3.5934) |
| 1000+ | CNY3.050 (CNY3.4465) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.88 (CNY5.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoTN01 015 0046 2Copy
Order Code4168810
Product Rangesignal mate C091 Series
Product Rangesignal mate C091 Series
Contact GenderPin
Contact Termination TypeCrimp
For Use WithAmphenol C16-L Series Circular Receptacle Housing Connectors
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
signal mate C091 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
Amphenol C16-L Series Circular Receptacle Housing Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
