Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3651 002Copy
Manufacturer Standard Lead Time9 weeks
Order Code4260625
Product Rangesignal mate C091 M16-A Series
Your Part Number
176 In Stock
Need more?
176 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.730 (CNY246.0349) |
| 5+ | CNY216.160 (CNY244.2608) |
| 10+ | CNY214.590 (CNY242.4867) |
| 25+ | CNY204.020 (CNY230.5426) |
| 50+ | CNY195.970 (CNY221.4461) |
| 100+ | CNY189.490 (CNY214.1237) |
| 250+ | CNY181.440 (CNY205.0272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.73 (CNY246.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3651 002Copy
Manufacturer Standard Lead Time9 weeks
Order Code4260625
Product Rangesignal mate C091 M16-A Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-A Series
Circular Connector Shell StyleCable Mount Plug
Connector Body MaterialZinc Diecast Body
Contact Material-
Contact PlatingGold
IP RatingIP40
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-A Series
Connector Body Material
Zinc Diecast Body
Contact Plating
Gold
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Contact Material
-
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
