Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3427 100Copy
Manufacturer Standard Lead Time9 weeks
Order Code4260618
Product Rangesignal mate C091 M16-B Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.800 (CNY133.114) |
| 5+ | CNY112.000 (CNY126.560) |
| 10+ | CNY106.210 (CNY120.0173) |
| 25+ | CNY106.000 (CNY119.780) |
| 50+ | CNY102.110 (CNY115.3843) |
| 100+ | CNY96.180 (CNY108.6834) |
| 250+ | CNY90.180 (CNY101.9034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.80 (CNY133.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3427 100Copy
Manufacturer Standard Lead Time9 weeks
Order Code4260618
Product Rangesignal mate C091 M16-B Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-B Series
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialZinc Diecast Body
Contact Material-
IP RatingIP40
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-B Series
Circular Connector Contact Type
Solder Socket
Connector Body Material
Zinc Diecast Body
IP Rating
IP40
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Bayonet
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02592
