Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3301 005Copy
Manufacturer Standard Lead Time9 weeks
Order Code4168843
Product Rangesignal mate C091 M16-A Series
Your Part Number
148 In Stock
Need more?
148 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.250 (CNY161.8725) |
| 5+ | CNY143.210 (CNY161.8273) |
| 10+ | CNY143.170 (CNY161.7821) |
| 25+ | CNY143.130 (CNY161.7369) |
| 50+ | CNY143.090 (CNY161.6917) |
| 100+ | CNY143.050 (CNY161.6465) |
| 250+ | CNY143.000 (CNY161.590) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.25 (CNY161.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3301 005Copy
Manufacturer Standard Lead Time9 weeks
Order Code4168843
Product Rangesignal mate C091 M16-A Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-A Series
Circular Connector Shell StyleRight Angle Plug
Circular Connector Contact TypeSolder Socket
Connector Body MaterialZinc Diecast Body
Contact Material-
IP RatingIP40
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-A Series
Circular Connector Contact Type
Solder Socket
Contact Material
-
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Plug
Connector Body Material
Zinc Diecast Body
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043999
