Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSS20W2TCopy
Order Code4011787
Product Rangeecomate Aquarius RM Series
Your Part Number
7,525 In Stock
Need more?
7,525 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.420 (CNY4.9946) |
| 25+ | CNY3.490 (CNY3.9437) |
| 100+ | CNY3.340 (CNY3.7742) |
| 250+ | CNY3.030 (CNY3.4239) |
| 500+ | CNY2.970 (CNY3.3561) |
| 1000+ | CNY2.900 (CNY3.277) |
| 2500+ | CNY2.730 (CNY3.0849) |
| 5000+ | CNY2.560 (CNY2.8928) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.42 (CNY4.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSS20W2TCopy
Order Code4011787
Product Rangeecomate Aquarius RM Series
Product Rangeecomate Aquarius RM Series
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
Contact PlatingTin Plated Contacts
Technical Specifications
Product Range
ecomate Aquarius RM Series
Wire Size AWG Min
22AWG
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000469
