Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSC000460Copy
Manufacturer Standard Lead Time9 weeks
Order Code4472130
Product RangeMotionGrade M23 Series
Your Part Number
4,929 In Stock
Need more?
4,929 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.240 (CNY11.5712) |
| 10+ | CNY9.620 (CNY10.8706) |
| 25+ | CNY9.080 (CNY10.2604) |
| 50+ | CNY8.940 (CNY10.1022) |
| 100+ | CNY8.800 (CNY9.944) |
| 250+ | CNY8.600 (CNY9.718) |
| 500+ | CNY8.460 (CNY9.5598) |
| 1000+ | CNY8.190 (CNY9.2547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.24 (CNY11.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSC000460Copy
Manufacturer Standard Lead Time9 weeks
Order Code4472130
Product RangeMotionGrade M23 Series
Product RangeMotionGrade M23 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
For Use WithAmphenol MotionGrade M23 Hybrid Series MB5CKN1500H00-S1,S2,S3 Circular Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
MotionGrade M23 Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Amphenol MotionGrade M23 Hybrid Series MB5CKN1500H00-S1,S2,S3 Circular Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067
