Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0W61626PNH-K.Copy
Manufacturer Standard Lead Time22 weeks
Order Code2667054
Product Rangeecomate RM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY492.340 (CNY556.3442) |
| 100+ | CNY486.400 (CNY549.632) |
| 250+ | CNY480.470 (CNY542.9311) |
Price for:Each
Minimum: 50
Multiple: 50
CNY24,617.00 (CNY27,817.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0W61626PNH-K.Copy
Manufacturer Standard Lead Time22 weeks
Order Code2667054
Product Rangeecomate RM Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
Circular Connector Contact TypeCrimp Pin
Coupling StyleBayonet
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate RM Series
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
Gold
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Zinc Body
Contact Material
Brass
IP Rating
IP67
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108864
