Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0W61419SNHECCopy
Manufacturer Standard Lead Time16 weeks
Order Code4225857
Product Rangeecomate RM Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY242.150 (CNY273.6295) |
| 5+ | CNY230.690 (CNY260.6797) |
| 10+ | CNY219.230 (CNY247.7299) |
| 25+ | CNY211.860 (CNY239.4018) |
| 50+ | CNY203.400 (CNY229.842) |
| 100+ | CNY195.420 (CNY220.8246) |
| 250+ | CNY185.470 (CNY209.5811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY242.15 (CNY273.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0W61419SNHECCopy
Manufacturer Standard Lead Time16 weeks
Order Code4225857
Product Rangeecomate RM Series
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
No. of Contacts19Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body PlatingNickel
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
19Contacts
Coupling Style
Bayonet
IP Rating
IP67
Product Range
ecomate RM Series
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
Nickel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938
