Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-18CG-NS2Copy
Manufacturer Standard Lead Time19 weeks
Order Code4078313
Product Rangeecomate RM Series
Your Part Number
277 In Stock
Need more?
277 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.930 (CNY156.9909) |
| 5+ | CNY129.900 (CNY146.787) |
| 10+ | CNY120.800 (CNY136.504) |
| 25+ | CNY114.400 (CNY129.272) |
| 50+ | CNY109.740 (CNY124.0062) |
| 100+ | CNY105.230 (CNY118.9099) |
| 250+ | CNY100.760 (CNY113.8588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.93 (CNY156.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-18CG-NS2Copy
Manufacturer Standard Lead Time19 weeks
Order Code4078313
Product Rangeecomate RM Series
Connector Shell Size18
Cable Diameter Max17mm
Strain Relief MaterialZinc Alloy
Product Rangeecomate RM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Zinc Alloy
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Max
17mm
Product Range
ecomate RM Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078019
