Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0B-14CG-NS2Copy
Order Code4950701
Product Rangeecomate RM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.030 (CNY183.0939) |
| 10+ | CNY151.780 (CNY171.5114) |
| 25+ | CNY143.580 (CNY162.2454) |
| 100+ | CNY137.620 (CNY155.5106) |
| 250+ | CNY133.760 (CNY151.1488) |
| 500+ | CNY131.760 (CNY148.8888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.03 (CNY183.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0B-14CG-NS2Copy
Order Code4950701
Product Rangeecomate RM Series
Connector Shell Size14
Cable Diameter Max12.5mm
Strain Relief MaterialZinc Alloy
Product Rangeecomate RM Series
For Use WithAmphenol Ecomate RM Series Circular Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Zinc Alloy
For Use With
Amphenol Ecomate RM Series Circular Connectors
Cable Diameter Max
12.5mm
Product Range
ecomate RM Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
