Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT072028SNHCopy
Manufacturer Standard Lead Time16 weeks
Order Code4260613
Product Rangeecomate RM Series
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.990 (CNY202.2587) |
| 5+ | CNY172.440 (CNY194.8572) |
| 10+ | CNY165.890 (CNY187.4557) |
| 25+ | CNY160.980 (CNY181.9074) |
| 50+ | CNY160.910 (CNY181.8283) |
| 100+ | CNY156.540 (CNY176.8902) |
| 250+ | CNY148.700 (CNY168.031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.99 (CNY202.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT072028SNHCopy
Manufacturer Standard Lead Time16 weeks
Order Code4260613
Product Rangeecomate RM Series
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
Nickel
Contact Plating
-
Product Range
ecomate RM Series
Coupling Style
Bayonet
Contact Material
-
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083462
