Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT07104PNH-KCopy
Manufacturer Standard Lead Time16 weeks
Order Code4225882
Your Part Number
2 In Stock
4 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.580 (CNY226.6554) |
| 10+ | CNY170.470 (CNY192.6311) |
| 25+ | CNY159.790 (CNY180.5627) |
| 100+ | CNY144.920 (CNY163.7596) |
| 250+ | CNY135.850 (CNY153.5105) |
| 500+ | CNY129.380 (CNY146.1994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.58 (CNY226.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT07104PNH-KCopy
Manufacturer Standard Lead Time16 weeks
Order Code4225882
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeCrimp Pin
Contact MaterialBrass
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin
IP Rating
IP67
Circular Connector Shell Style
Panel Mount Receptacle
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027307
