Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT062028SNHCopy
Manufacturer Standard Lead Time16 weeks
Order Code4168826
Product Rangeecomate RM Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.900 (CNY204.417) |
| 5+ | CNY175.570 (CNY198.3941) |
| 10+ | CNY170.250 (CNY192.3825) |
| 25+ | CNY167.590 (CNY189.3767) |
| 50+ | CNY163.840 (CNY185.1392) |
| 100+ | CNY160.090 (CNY180.9017) |
| 250+ | CNY151.090 (CNY170.7317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.90 (CNY204.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT062028SNHCopy
Manufacturer Standard Lead Time16 weeks
Order Code4168826
Product Rangeecomate RM Series
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
Circular Connector Shell StyleCable Mount Plug
Contact Material-
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Contact Plating
-
Product Range
ecomate RM Series
Contact Material
-
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042185
