Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT061823SNH-KCopy
Manufacturer Standard Lead Time9 weeks
Order Code4168803
Product Rangeecomate RM Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY513.620 (CNY580.3906) |
| 5+ | CNY493.430 (CNY557.5759) |
| 10+ | CNY473.170 (CNY534.6821) |
| 25+ | CNY459.670 (CNY519.4271) |
| 50+ | CNY443.640 (CNY501.3132) |
| 100+ | CNY426.520 (CNY481.9676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY513.62 (CNY580.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT061823SNH-KCopy
Manufacturer Standard Lead Time9 weeks
Order Code4168803
Product Rangeecomate RM Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body MaterialZinc Diecast Body
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate RM Series
Coupling Style
Bayonet
IP Rating
IP67
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121565
