Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT002448PNHCopy
Manufacturer Standard Lead Time16 weeks
Order Code4168824
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.910 (CNY178.4383) |
| 5+ | CNY155.110 (CNY175.2743) |
| 10+ | CNY152.320 (CNY172.1216) |
| 25+ | CNY149.520 (CNY168.9576) |
| 50+ | CNY136.150 (CNY153.8495) |
| 100+ | CNY127.620 (CNY144.2106) |
| 250+ | CNY126.530 (CNY142.9789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.91 (CNY178.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT002448PNHCopy
Manufacturer Standard Lead Time16 weeks
Order Code4168824
Connector TypeStandard Circular Connector
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Zinc Alloy Body
IP Rating
IP67
Coupling Style
Bayonet
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062597
