Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT001823PNH-KCopy
Manufacturer Standard Lead Time9 weeks
Order Code4225864
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY299.110 (CNY337.9943) |
| 5+ | CNY280.370 (CNY316.8181) |
| 10+ | CNY261.560 (CNY295.5628) |
| 25+ | CNY248.270 (CNY280.5451) |
| 50+ | CNY238.730 (CNY269.7649) |
| 100+ | CNY229.730 (CNY259.5949) |
| 250+ | CNY218.420 (CNY246.8146) |
Price for:Each
Minimum: 1
Multiple: 1
CNY299.11 (CNY337.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT001823PNH-KCopy
Manufacturer Standard Lead Time9 weeks
Order Code4225864
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Coupling StyleBayonet
Connector Body MaterialZinc Diecast Body
Contact MaterialBrass
Contact PlatingGold Flash
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Zinc Diecast Body
Contact Plating
Gold Flash
SVHC
No SVHC (04-Feb-2026)
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
Contact Material
Brass
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
