Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT001619SNH-KCopy
Manufacturer Standard Lead Time16 weeks
Order Code4168804
Product Rangeecomate RM Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.600 (CNY336.288) |
| 5+ | CNY286.210 (CNY323.4173) |
| 10+ | CNY274.750 (CNY310.4675) |
| 25+ | CNY247.670 (CNY279.8671) |
| 50+ | CNY243.440 (CNY275.0872) |
| 100+ | CNY239.280 (CNY270.3864) |
| 250+ | CNY235.050 (CNY265.6065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.60 (CNY336.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT001619SNH-KCopy
Manufacturer Standard Lead Time16 weeks
Order Code4168804
Product Rangeecomate RM Series
Connector TypeStandard Circular Connector
Product Rangeecomate RM Series
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body PlatingNickel
Contact PlatingGold Flash
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Bayonet
Contact Plating
Gold Flash
Product Range
ecomate RM Series
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
Nickel
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
